Pushbutton Switch SPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB215SKW036CF

DigiKey Part Number
UB215SKW036CF-ND
Manufacturer
Manufacturer Product Number
UB215SKW036CF
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.1, 3.5 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Features
Sealed - Fully
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,27000 €19,27 €
1016,62700 €166,27 €
2515,67560 €391,89 €
5014,99140 €749,57 €
10014,33590 €1 433,59 €
25013,51124 €3 377,81 €
50012,91774 €6 458,87 €
Manufacturers Standard Package
Unit Price without VAT:19,27000 €
Unit Price with VAT:23,12400 €