Pushbutton Switch SPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB215SKG036CF

DigiKey Part Number
UB215SKG036CF-ND
Manufacturer
Manufacturer Product Number
UB215SKG036CF
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Tray
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2.1, 3.5 VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard, Illuminated
Features
Sealed
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,84000 €19,84 €
1017,12000 €171,20 €
2516,14080 €403,52 €
5015,43600 €771,80 €
10014,76110 €1 476,11 €
25013,91196 €3 477,99 €
50013,30086 €6 650,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,84000 €
Unit Price with VAT:23,80800 €