
UB215KKW016B-1JB | |
|---|---|
DigiKey Part Number | UB215KKW016B-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW016B-1JB |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB215KKW016B-1JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Push-Pull |
Circuit | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,71000 € | 28,71 € |
| 10 | 24,76800 € | 247,68 € |
| 25 | 23,34960 € | 583,74 € |
| 50 | 22,32920 € | 1 116,46 € |
| 100 | 21,35140 € | 2 135,14 € |
| 250 | 20,12148 € | 5 030,37 € |
| Unit Price without VAT: | 28,71000 € |
|---|---|
| Unit Price with VAT: | 34,45200 € |

