


UB15KKG01N-E | |
|---|---|
DigiKey Part Number | UB15KKG01N-E-ND |
Manufacturer | |
Manufacturer Product Number | UB15KKG01N-E |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB15KKG01N-E Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Overtravel |
Type Standard | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 8,10700 € | 81,07 € |
| 25 | 7,64440 € | 191,11 € |
| 50 | 7,31140 € | 365,57 € |
| 100 | 6,99250 € | 699,25 € |
| 250 | 6,59120 € | 1 647,80 € |
| 500 | 6,30248 € | 3 151,24 € |
| 1 000 | 6,02583 € | 6 025,83 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,26800 € |

