LED Panel Indicator Green Diffused 2.1V 25mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 2.1V 25mA
UB06KW015F-FB
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB06KW015F-FB

DigiKey Part Number
UB06KW015F-FB-ND
Manufacturer
Manufacturer Product Number
UB06KW015F-FB
Description
LED PNL IND GREEN DIFF 17X12
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 2.1V 25mA
Datasheet
 Datasheet
EDA/CAD Models
UB06KW015F-FB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
NKK Switches
Voltage
2.1V
Series
Current
25mA
Packaging
Tray
Panel Cutout Shape
Rectangle
Part Status
Active
Panel Cutout Dimensions
0.88" x 0.64" (22.35mm x 16.26mm)
Type
LED
Lens Size
17.00mm x 12.00mm
Lamp Color
Green
Lens Style
Rectangle with Flat Top
Lens Color
White
Base Product Number
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,87000 €8,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,87000 €
Unit Price with VAT:10,64400 €