
UB01KW036G-JB | |
|---|---|
DigiKey Part Number | UB01KW036G-JB-ND |
Manufacturer | |
Manufacturer Product Number | UB01KW036G-JB |
Description | LED PNL IND BLUE DIFF 12.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 3.8V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | UB01KW036G-JB Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 3.8V |
Series | Current 25mA |
Packaging Box | Panel Cutout Shape Square |
Part Status Active | Panel Cutout Dimensions 0.60" x 0.60" (15.24mm x 15.24mm) |
Type LED | Lens Size 12.00mm |
Lamp Color Blue | Lens Style Square with Flat Top |
Lens Color White | Base Product Number |
Lens Transparency Diffused |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,13000 € | 20,13 € |
| Unit Price without VAT: | 20,13000 € |
|---|---|
| Unit Price with VAT: | 24,15600 € |

