
SW3833/U | |
|---|---|
DigiKey Part Number | SW3833/U-ND |
Manufacturer | |
Manufacturer Product Number | SW3833/U |
Description | SWITCH ROCKER 3PDT 30A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 30A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | SW3833/U Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Flange | Operating Temperature -10°C ~ 70°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,20000 € | 51,20 € |
| 10 | 44,16300 € | 441,63 € |
| 25 | 41,62920 € | 1 040,73 € |
| 50 | 39,80600 € | 1 990,30 € |
| 100 | 38,05930 € | 3 805,93 € |
| Unit Price without VAT: | 51,20000 € |
|---|---|
| Unit Price with VAT: | 61,44000 € |


