SW3822D/UC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW3822D/UC

DigiKey Part Number
SW3822D/UC-ND
Manufacturer
Manufacturer Product Number
SW3822D/UC
Description
SWITCH ROCKER DPDT 30A 30V
Customer Reference
Detailed Description
Rocker Switch DPDT 30A (DC) Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
SW3822D/UC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 70°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 71
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,52000 €36,52 €
1031,50400 €315,04 €
2529,69880 €742,47 €
Manufacturers Standard Package
Unit Price without VAT:36,52000 €
Unit Price with VAT:43,82400 €