
SB4011NOHG-2B | |
|---|---|
DigiKey Part Number | 360-4048-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOHG-2B |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOHG-2B Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 7,26400 € | 72,64 € |
| 25 | 6,85000 € | 171,25 € |
| 50 | 6,55180 € | 327,59 € |
| 100 | 6,26600 € | 626,60 € |
| 250 | 5,90656 € | 1 476,64 € |
| 500 | 5,64792 € | 2 823,96 € |
| 1 000 | 5,40011 € | 5 400,11 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,09200 € |

