
LB01KW01-5D12-JB | |
|---|---|
DigiKey Part Number | 360-LB01KW01-5D12-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB01KW01-5D12-JB |
Description | LED PNL IND AMBER CLEAR 13.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 12V 26mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB01KW01-5D12-JB Models |
Category | Ratings AC |
Manufacturer NKK Switches | Voltage 12V |
Series | Current 26mA |
Packaging Bulk | Panel Cutout Shape Square |
Part Status Active | Panel Cutout Dimensions 0.62" (15.80mm) |
Type LED | Lens Size 13.20mm |
Lamp Color Amber | Lens Style Square with Flat Top |
Lens Color White | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Clear | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,22000 € | 25,22 € |
| 10 | 20,35900 € | 203,59 € |
| 100 | 17,54660 € | 1 754,66 € |
| 500 | 16,32934 € | 8 164,67 € |
| Unit Price without VAT: | 25,22000 € |
|---|---|
| Unit Price with VAT: | 30,26400 € |

