MSN22ASW30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSN22ASW30

DigiKey Part Number
360-MSN22ASW30-ND
Manufacturer
Manufacturer Product Number
MSN22ASW30
Description
SWITCH SLIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MSN22ASW30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
5.11mm
Contact Material
Silver Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
2.21mm
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,48000 €8,48 €
107,04200 €70,42 €
256,52320 €163,08 €
1005,83090 €583,09 €
2505,44040 €1 360,10 €
5005,18072 €2 590,36 €
1 0004,95061 €4 950,61 €
Manufacturers Standard Package
Unit Price without VAT:8,48000 €
Unit Price with VAT:10,17600 €