MFR Recommended




MS12ASW30 | |
|---|---|
DigiKey Part Number | 360-2391-ND |
Manufacturer | |
Manufacturer Product Number | MS12ASW30 |
Description | SWITCH SLIDE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MS12ASW30 Models |
Category | Contact Material Silver Alloy |
Manufacturer NKK Switches | Contact Finish Silver |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit SPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Switch Function On-On | Switch Travel 2.20mm |
Current Rating (Amps) 6A (AC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Standard | Base Product Number |
Actuator Length 5.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSN12ASW30 | NKK Switches | 618 | 360-MSN12ASW30-ND | 8,47000 € | MFR Recommended |


