
| MRK403-BH | |
|---|---|
| DigiKey Part Number | MRK403-BH-ND | 
| Manufacturer | |
| Manufacturer Product Number | MRK403-BH | 
| Description | SWITCH ROTARY 2-3POS 0.4VA 28V | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Rotary Switch 2 ~ 3 Position 4P3T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MRK403-BH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NKK Switches | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Positions | 2 ~ 3 | |
| Index Stops | Adjustable | |
| Number of Decks | 1 | |
| Number of Poles per Deck | 4 | |
| Circuit per Deck | 4P3T | |
| Contact Timing | Non-Shorting (BBM) | |
| Current Rating (Amps) | 0.4VA (AC/DC) | |
| Voltage Rating - AC | 28 V | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Knob | |
| Actuator Length | 14.30mm | |
| Angle of Throw | 30° | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Features | Process Sealed | |
| Depth Behind Panel | 10.10mm | |
| Panel Cutout Dimensions | Circular - 6.35mm Dia | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 13,75920 € | 1 375,92 € | 
| Unit Price without VAT: | 13,75920 € | 
|---|---|
| Unit Price with VAT: | 16,51104 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France