
MN32TNW01-DA | |
|---|---|
DigiKey Part Number | 360-MN32TNW01-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN32TNW01-DA |
Description | FLAT FRAME MOUNT MINIATURE ROCKE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 4A (AC), 3A (DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | MN32TNW01-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 17.80mm x 10.10mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,82000 € |

