MFG_MN24TNW03-DA.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN24TNW03-DA

DigiKey Part Number
360-MN24TNW03-DA-ND
Manufacturer
Manufacturer Product Number
MN24TNW03-DA
Description
FLAT FRAME MOUNT MINIATURE ROCKE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch
Datasheet
 Datasheet
EDA/CAD Models
MN24TNW03-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,21000 €12,21 €
1010,10400 €101,04 €
259,36320 €234,08 €
508,85180 €442,59 €
1008,38530 €838,53 €
2507,83900 €1 959,75 €
5007,47774 €3 738,87 €
1 0007,15904 €7 159,04 €
Manufacturers Standard Package
Unit Price without VAT:12,21000 €
Unit Price with VAT:14,65200 €