
MN24TJW01-GA-1A | |
|---|---|
DigiKey Part Number | 360-MN24TJW01-GA-1A-ND |
Manufacturer | |
Manufacturer Product Number | MN24TJW01-GA-1A |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN24TJW01-GA-1A Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN24TJW01-GB-1A | NKK Switches | 0 | 360-MN24TJW01-GB-1A-ND | 11,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 9,88700 € | 98,87 € |
| 25 | 9,16240 € | 229,06 € |
| 50 | 8,66160 € | 433,08 € |
| 100 | 8,20490 € | 820,49 € |
| 250 | 7,66984 € | 1 917,46 € |
| 500 | 7,31592 € | 3 657,96 € |
| 1 000 | 7,00362 € | 7 003,62 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,32800 € |

