
MN22BB1G03 | |
|---|---|
DigiKey Part Number | 360-MN22BB1G03-ND |
Manufacturer | |
Manufacturer Product Number | MN22BB1G03 |
Description | BUSHING MOUNT MINIATURE TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22BB1G03 Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 11.50mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style PC Pin |
Circuit | Panel Cutout Dimensions Circular - 12.50mm Dia |
Switch Function | Bushing Thread M12 x 1 |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 10 | 7,83100 € | 78,31 € |
| 25 | 7,25480 € | 181,37 € |
| 50 | 6,85460 € | 342,73 € |
| 100 | 6,48840 € | 648,84 € |
| 250 | 6,05748 € | 1 514,37 € |
| 500 | 5,77146 € | 2 885,73 € |
| 1 000 | 5,51836 € | 5 518,36 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,32800 € |

