MN12TNW01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12TNW01

DigiKey Part Number
360-MN12TNW01-ND
Manufacturer
Manufacturer Product Number
MN12TNW01
Description
SWITCH ROCKER MINI FLAT FRAME
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Actuator Arm, Cap Required
Color - Actuator/Cap
-
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 12.70mm x 12.40mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,76000 €6,76 €
105,61500 €56,15 €
255,20120 €130,03 €
504,91140 €245,57 €
1004,64440 €464,44 €
2504,32852 €1 082,13 €
5004,11762 €2 058,81 €
1 0003,93025 €3 930,25 €
Manufacturers Standard Package
Unit Price without VAT:6,76000 €
Unit Price with VAT:8,11200 €