MN12TNW01-EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 7,36000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 7,36000 €
Datasheet
Image for MN12TNW01-EA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12TNW01-EA

DigiKey Part Number
360-MN12TNW01-EA-ND
Manufacturer
Manufacturer Product Number
MN12TNW01-EA
Description
SWITCH ROCKER MINI FLAT FRAME
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
MN12TNW01-EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Rectangular - 17.80mm x 10.10mm
Mounting Type
Panel Mount, Flange
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12TNW01-EBNKK Switches0360-MN12TNW01-EB-ND7,36000 €Parametric Equivalent
MN12TNW01-EHNKK Switches0360-MN12TNW01-EH-ND7,36000 €Parametric Equivalent
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,36000 €7,36 €
Manufacturers Standard Package
Unit Price without VAT:7,36000 €
Unit Price with VAT:8,83200 €