
MN11BB1W01-RA | |
|---|---|
DigiKey Part Number | 360-MN11BB1W01-RA-ND |
Manufacturer | |
Manufacturer Product Number | MN11BB1W01-RA |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN11BB1W01-RA Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round with Cap |
Series | Actuator Length 12.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN11BB1W01-RA-AT402S | NKK Switches | 0 | 360-MN11BB1W01-RA-AT402S-ND | 9,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,69600 € | 56,96 € |
| 25 | 5,27600 € | 131,90 € |
| 50 | 4,98220 € | 249,11 € |
| 100 | 4,71180 € | 471,18 € |
| 250 | 4,39176 € | 1 097,94 € |
| 500 | 4,17822 € | 2 089,11 € |
| 1 000 | 3,98856 € | 3 988,56 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,23200 € |

