
MLW3012-28-RC-1A | |
|---|---|
DigiKey Part Number | MLW3012-28-RC-1A-ND |
Manufacturer | |
Manufacturer Product Number | MLW3012-28-RC-1A |
Description | SWITCH ROCKER SPDT 5A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Red |
Packaging Tray | Illumination Voltage (Nominal) 28 VAC |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 18.70mm x 16.70mm |
Switch Function | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) | Approval Agency UL |
Voltage Rating - AC 125 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |

