Image for MBNR25A2W30-FA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBNR25A2W30-FA

DigiKey Part Number
360-MBNR25A2W30-FA-ND
Manufacturer
Manufacturer Product Number
MBNR25A2W30-FA
Description
SNAP-ACTION BRACKET PC MOUNT PUS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MBNR25A2W30-FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A (AC)
Mfr
Voltage Rating - AC
125 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Operating Temperature
-30°C ~ 85°C
Type
Standard
Mechanical Life
50,000 Cycles
Circuit
Electrical Life
25,000 Cycles
Switch Function
On-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 40
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,17000 €12,17 €
Manufacturers Standard Package
Unit Price without VAT:12,17000 €
Unit Price with VAT:14,60400 €