MFR Recommended

MB2411S1W03-HC | |
|---|---|
DigiKey Part Number | MB2411S1W03-HC-ND |
Manufacturer | |
Manufacturer Product Number | MB2411S1W03-HC |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2411S1W03-HC Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBNR15S1W03-HC | NKK Switches | 0 | 360-MBNR15S1W03-HC-ND | 7,79000 € | MFR Recommended |
| 1977740-2 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1777-ND | 18,91000 € | Similar |


