
MB2411JW01-B-1B | |
|---|---|
DigiKey Part Number | MB2411JW01-B-1B-ND |
Manufacturer | |
Manufacturer Product Number | MB2411JW01-B-1B |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MB2411JW01-B-1B Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.00mm x 12.50mm |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |

