MB2185SS1G01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB2185SS1G01

MB2185SS1G01

DigiKey Part Number
MB2185SS1G01-ND
Manufacturer
Manufacturer Product Number
MB2185SS1G01
Description
SWITCH PUSHBUTTON 4PDT 0.4VA 28V
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,39000 €16,39 €
1014,14400 €141,44 €
2513,33560 €333,39 €
5012,75420 €637,71 €
Manufacturers Standard Package
Unit Price without VAT:16,39000 €
Unit Price with VAT:19,66800 €