Similar
Similar
Similar
Similar
Similar
Similar
Similar

M2T12TXG13-DA | |
|---|---|
DigiKey Part Number | M2T12TXG13-DA-ND |
Manufacturer | |
Manufacturer Product Number | M2T12TXG13-DA |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2T12TXG13-DA Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Features Process Sealed |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300SP1J1BLKVS2QE | E-Switch | 0 | 300SP1J1BLKVS2QE-ND | 2,92756 € | Similar |
| 7101J1V3BE2 | C&K | 80 | CKN2012-ND | 12,25000 € | Similar |
| 7101J1V3QE2 | C&K | 433 | CKN2013-ND | 12,25000 € | Similar |
| B123J71V3B2 | Electroswitch | 0 | B123J71V3B2-ND | 12,86000 € | Similar |
| B123J71V3G2 | Electroswitch | 0 | B123J71V3G2-ND | 13,74000 € | Similar |




