
M2B15BA5G30 | |
|---|---|
DigiKey Part Number | M2B15BA5G30-ND |
Manufacturer | |
Manufacturer Product Number | M2B15BA5G30 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2B15BA5G30 Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Process Sealed |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,90000 € | 69,00 € |
| 25 | 6,50720 € | 162,68 € |
| 50 | 6,22380 € | 311,19 € |
| 100 | 5,95250 € | 595,25 € |
| 250 | 5,61116 € | 1 402,79 € |
| 500 | 5,36546 € | 2 682,73 € |
| 1 000 | 5,13009 € | 5 130,09 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,60000 € |

