Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M2032S2S1W01 | |
|---|---|
DigiKey Part Number | M2032S2S1W01-ND |
Manufacturer | |
Manufacturer Product Number | M2032S2S1W01 |
Description | SWITCH TOGGLE 3PDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2032S2S1W01 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003P1T1B1M1QEH | E-Switch | 694 | EG2424-ND | 6,48000 € | Similar |
| 1003P1T1B1M1RE | E-Switch | 452 | 1003P1T1B1M1RE-ND | 6,81000 € | Similar |
| 1003P1T1B9M1QE | E-Switch | 0 | 1003P1T1B9M1QE-ND | 4,85070 € | Similar |
| 1003P1T2B1M1QEH | E-Switch | 0 | 1003P1T2B1M1QEH-ND | 4,11056 € | Similar |
| 7301P3YZQE | C&K | 0 | CKN1497-ND | 24,23000 € | Similar |










