


M2027TXG30 | |
|---|---|
DigiKey Part Number | M2027TXG30-ND |
Manufacturer | |
Manufacturer Product Number | M2027TXG30 |
Description | SWITCH ROCKER SP3T 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Actuator Arm, Cap Required |
Series | Actuator Marking Varies by Cap |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Jumper needed to achieve triple throw |
Mounting Type Through Hole, Right Angle | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |

