Rocker Switch SP3T 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SP3T 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

M2024TJW01-GB-2A-C

DigiKey Part Number
M2024TJW01-GB-2A-C-ND
Manufacturer
Manufacturer Product Number
M2024TJW01-GB-2A-C
Description
SWITCH ROCKER SP3T 6A 125V
Customer Reference
Detailed Description
Rocker Switch SP3T 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
M2024TJW01-GB-2A-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
White
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
2.8 VDC
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Features
Jumper needed to achieve triple throw
Circuit
Panel Cutout Dimensions
Rectangular - 15.90mm x 13.10mm
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
Approval Agency
CSA, UL
Voltage Rating - AC
125 V
Mechanical Life
50,000 Cycles
Voltage Rating - DC
Electrical Life
25,000 Cycles
Actuator Type
Paddle - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.