M2022TXW41-DC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: 11,02000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 7,85000 €
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2022TXW41-DC

DigiKey Part Number
M2022TXW41-DC-ND
Manufacturer
Manufacturer Product Number
M2022TXW41-DC
Description
SWITCH ROCKER DPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
M2022TXW41-DC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 390
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.