Pushbutton Switch DPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Front
IP Rated Switches | Datasheet Preview

LB25WKW01-CJ

DigiKey Part Number
LB25WKW01-CJ-ND
Manufacturer
Manufacturer Product Number
LB25WKW01-CJ
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LB25WKW01-CJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.00mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 401
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,69000 €20,69 €
1017,85000 €178,50 €
2516,82960 €420,74 €
5016,09500 €804,75 €
10015,39110 €1 539,11 €
25014,50556 €3 626,39 €
50013,86820 €6 934,10 €
Manufacturers Standard Package
Unit Price without VAT:20,69000 €
Unit Price with VAT:24,82800 €