


LB25RKW01-5C12-JC | |
|---|---|
DigiKey Part Number | LB25RKW01-5C12-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB25RKW01-5C12-JC |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB25RKW01-5C12-JC Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,91000 € | 29,91 € |
| Unit Price without VAT: | 29,91000 € |
|---|---|
| Unit Price with VAT: | 35,89200 € |

