


LB16SKG01-5D-JD | |
|---|---|
DigiKey Part Number | LB16SKG01-5D-JD-ND |
Manufacturer | |
Manufacturer Product Number | LB16SKG01-5D-JD |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB16SKG01-5D-JD Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Amber Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 € | 19,30 € |
| 10 | 16,65500 € | 166,55 € |
| 25 | 15,70200 € | 392,55 € |
| 50 | 15,01680 € | 750,84 € |
| 100 | 14,36020 € | 1 436,02 € |
| 250 | 13,53420 € | 3 383,55 € |
| 500 | 12,93964 € | 6 469,82 € |
| Unit Price without VAT: | 19,30000 € |
|---|---|
| Unit Price with VAT: | 23,16000 € |

