

LB15SKG01-A | |
---|---|
DigiKey Part Number | 360-3833-ND |
Manufacturer | |
Manufacturer Product Number | LB15SKG01-A |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15SKG01-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,12000 € | 15,12 € |
10 | 13,05400 € | 130,54 € |
25 | 12,30840 € | 307,71 € |
50 | 11,77140 € | 588,57 € |
100 | 11,25710 € | 1 125,71 € |
250 | 10,61016 € | 2 652,54 € |
500 | 10,14458 € | 5 072,29 € |
Unit Price without VAT: | 15,12000 € |
---|---|
Unit Price with VAT: | 18,14400 € |