


LB15RKW01-5F24-JB | |
|---|---|
DigiKey Part Number | LB15RKW01-5F24-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB15RKW01-5F24-JB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15RKW01-5F24-JB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,52000 € | 27,52 € |
| 10 | 23,74100 € | 237,41 € |
| 25 | 22,38240 € | 559,56 € |
| 50 | 21,40420 € | 1 070,21 € |
| 100 | 20,46720 € | 2 046,72 € |
| 250 | 19,28852 € | 4 822,13 € |
| Unit Price without VAT: | 27,52000 € |
|---|---|
| Unit Price with VAT: | 33,02400 € |

