
LB03GW01-6G-JB | |
|---|---|
DigiKey Part Number | LB03GW01-6G-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB03GW01-6G-JB |
Description | LED PNL IND BLUE CLEAR 19.40X13 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 3.3V 30mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB03GW01-6G-JB Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 3.3V |
Series | Current 30mA |
Packaging Box | Panel Cutout Shape Rectangle |
Part Status Active | Panel Cutout Dimensions 0.88" x 0.64" (22.35mm x 16.26mm) |
Type LED | Lens Size 19.40mm x 13.20mm |
Lamp Color Blue | Lens Style Rectangle with Flat Top |
Lens Color White | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Clear | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,36000 € | 22,36 € |
| 10 | 17,95000 € | 179,50 € |
| 100 | 16,36060 € | 1 636,06 € |
| Unit Price without VAT: | 22,36000 € |
|---|---|
| Unit Price with VAT: | 26,83200 € |

