
JWMW22RCA/UCV | |
|---|---|
DigiKey Part Number | JWMW22RCA/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWMW22RCA/UCV |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 25.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JWMW22RAA | NKK Switches | 154 | JWMW22RAA-ND | 12,61000 € | Parametric Equivalent |
| JWMW22RAA/UCV | NKK Switches | 0 | JWMW22RAA/UCV-ND | 9,28400 € | Parametric Equivalent |
| JWMW22RCA | NKK Switches | 22 | JWMW22RCA-ND | 12,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,28400 € | 928,40 € |
| Unit Price without VAT: | 9,28400 € |
|---|---|
| Unit Price with VAT: | 11,14080 € |




