



JWM22RAA | |
---|---|
DigiKey Part Number | 360-1489-ND |
Manufacturer | |
Manufacturer Product Number | JWM22RAA |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM22RAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,33000 € | 11,33 € |
10 | 9,77900 € | 97,79 € |
25 | 9,22120 € | 230,53 € |
50 | 8,81920 € | 440,96 € |
100 | 8,43410 € | 843,41 € |
250 | 7,95000 € | 1 987,50 € |
500 | 7,60146 € | 3 800,73 € |
1 000 | 7,26756 € | 7 267,56 € |
Unit Price without VAT: | 11,33000 € |
---|---|
Unit Price with VAT: | 13,59600 € |