


JWM21RA1A/UCV | |
|---|---|
DigiKey Part Number | JWM21RA1A/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWM21RA1A/UCV |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM21RA1A/UCV Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O I |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Ingress Protection Dust Proof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 24.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Concave (Curved) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 9,49100 € | 94,91 € |
| 25 | 8,94920 € | 223,73 € |
| 50 | 8,55900 € | 427,95 € |
| 100 | 8,18550 € | 818,55 € |
| 250 | 7,71560 € | 1 928,90 € |
| 500 | 7,37736 € | 3 688,68 € |
| 1 000 | 7,05335 € | 7 053,35 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,20000 € |

