


JWM21BAA-A | |
|---|---|
DigiKey Part Number | JWM21BAA-A-ND |
Manufacturer | |
Manufacturer Product Number | JWM21BAA-A |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM21BAA-A Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Tray | Ingress Protection Dust Proof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 24.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Concave (Curved) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 9,59500 € | 95,95 € |
| 25 | 9,04640 € | 226,16 € |
| 50 | 8,65240 € | 432,62 € |
| 100 | 8,27460 € | 827,46 € |
| 250 | 7,79964 € | 1 949,91 € |
| 500 | 7,45772 € | 3 728,86 € |
| 1 000 | 7,13013 € | 7 130,13 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,34400 € |

