JWL21RH1H/UC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 15,54000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 11,83880 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 14,21000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 4
Unit Price: 14,21000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 14,21000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 10,53580 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 14,21000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 10
Unit Price: 14,21000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWL21RH1H/UC

DigiKey Part Number
JWL21RH1H/UC-ND
Manufacturer
Manufacturer Product Number
JWL21RH1H/UC
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWL21RH1H/UC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Gray
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 29.50mm x 20.50mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,90930 €1 090,93 €
Unit Price without VAT:10,90930 €
Unit Price with VAT:13,09116 €