

JWL21RCA/UC | |
---|---|
DigiKey Part Number | JWL21RCA/UC-ND |
Manufacturer | |
Manufacturer Product Number | JWL21RCA/UC |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWL21RCA/UC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 20.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,03000 € | 13,03 € |
10 | 11,24500 € | 112,45 € |
25 | 10,60200 € | 265,05 € |
50 | 10,14000 € | 507,00 € |
100 | 9,69730 € | 969,73 € |
250 | 9,14024 € | 2 285,06 € |
500 | 8,73932 € | 4 369,66 € |
1 000 | 8,35522 € | 8 355,22 € |
Unit Price without VAT: | 13,03000 € |
---|---|
Unit Price with VAT: | 15,63600 € |