


JWL12RAA/UCV | |
|---|---|
DigiKey Part Number | JWL12RAA/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWL12RAA/UCV |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWL12RAA/UCV Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Ingress Protection Dust Proof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 29.50mm x 20.50mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Concave (Curved) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 10 | 9,88900 € | 98,89 € |
| 25 | 9,32480 € | 233,12 € |
| 50 | 8,91840 € | 445,92 € |
| 100 | 8,52900 € | 852,90 € |
| 250 | 8,03936 € | 2 009,84 € |
| 500 | 7,68692 € | 3 843,46 € |
| 1 000 | 7,34926 € | 7 349,26 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,75200 € |

