Pushbutton Switch SPST Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPM16B-A

DigiKey Part Number
JPM16B-A-ND
Manufacturer
Manufacturer Product Number
JPM16B-A
Description
SWITCH PUSH SPST 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JPM16B-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Rectangular, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Features
Tactile Feedback
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 28.00mm x 21.20mm
Type
Standard
Operating Temperature
-10°C ~ 70°C
Circuit
Mechanical Life
25,000 Cycles
Switch Function
Off-On
Electrical Life
25,000 Cycles
Current Rating (Amps)
10A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,04000 €13,04 €
1011,25300 €112,53 €
2510,61000 €265,25 €
5010,14720 €507,36 €
1009,70400 €970,40 €
2509,14660 €2 286,65 €
5008,74542 €4 372,71 €
1 0008,36105 €8 361,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,04000 €
Unit Price with VAT:15,64800 €