
JF15RP2GF | |
---|---|
DigiKey Part Number | JF15RP2GF-ND |
Manufacturer | |
Manufacturer Product Number | JF15RP2GF |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15RP2GF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.08mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 22.80mm x 17.70mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2 VDC | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.40mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,06000 € | 6,06 € |
10 | 5,04400 € | 50,44 € |
25 | 4,67200 € | 116,80 € |
100 | 4,17050 € | 417,05 € |
250 | 3,88476 € | 971,19 € |
500 | 3,69376 € | 1 846,88 € |
1 000 | 3,52377 € | 3 523,77 € |
2 500 | 3,32961 € | 8 324,02 € |
Unit Price without VAT: | 6,06000 € |
---|---|
Unit Price with VAT: | 7,27200 € |