
JF15RP1HE | |
|---|---|
DigiKey Part Number | JF15RP1HE-ND |
Manufacturer | |
Manufacturer Product Number | JF15RP1HE |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15RP1HE Models |
Category | Termination Style PC Pin |
Mfr | Outline 22.80mm x 17.70mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 1.9 VDC |
Circuit SPST-NO | Operating Force 300gf |
Switch Function Off-Mom | Features Process Sealed |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Actuator Material Polyamide (PA), Nylon |
Mounting Type | Switch Travel 0.40mm |
Actuator Height off PCB, Vertical 5.08mm | Mechanical Life 500,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,04800 € | 50,48 € |
| 25 | 4,67560 € | 116,89 € |
| 100 | 4,17330 € | 417,33 € |
| 250 | 3,88748 € | 971,87 € |
| 500 | 3,69632 € | 1 848,16 € |
| 1 000 | 3,52622 € | 3 526,22 € |
| 2 500 | 3,33195 € | 8 329,88 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,28400 € |

