Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB15HLPF

DigiKey Part Number
JB15HLPF-ND
Manufacturer
Manufacturer Product Number
JB15HLPF
Description
SWITCH TACT SPST-NO 0.125A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Illuminated
Packaging
Tray
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
2.1 VDC
Circuit
SPST-NO
Operating Force
265gf
Switch Function
Off-Mom
Ingress Protection
IP67 - Dust Tight, Waterproof
Contact Rating @ Voltage
0.125A @ 24VDC
Features
Process Sealed
Actuator Type
Plunger for Cap
Operating Temperature
-25°C ~ 70°C
Mounting Type
Switch Travel
0.30mm
Actuator Orientation
Top Actuated
Mechanical Life
1,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Factory Stock: 347
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,01000 €6,01 €
104,99800 €49,98 €
254,62960 €115,74 €
1004,13230 €413,23 €
2503,84908 €962,27 €
5003,65964 €1 829,82 €
1 0003,49105 €3 491,05 €
2 5003,29846 €8 246,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,01000 €
Unit Price with VAT:7,21200 €