cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB15HKH-6C

DigiKey Part Number
JB15HKH-6C-ND
Manufacturer
Manufacturer Product Number
JB15HKH-6C
Description
SWITCH TACT SPST-NO 0.125A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JB15HKH-6C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.125A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
7.76mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
10.80mm x 6.54mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
265gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Process Sealed
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyacetal
Switch Travel
0.30mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,48000 €5,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,57600 €