Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW12LCV

DigiKey Part Number
360-2800-ND
Manufacturer
Manufacturer Product Number
GW12LCV
Description
SWITCH ROCKER SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
GW12LCV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
28 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,64000 €3,64 €
103,14000 €31,40 €
252,96080 €74,02 €
502,83200 €141,60 €
1002,70880 €270,88 €
2502,55384 €638,46 €
5002,44234 €1 221,17 €
1 0002,33549 €2 335,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,36800 €